7V-14.7456MAAV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,26020 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,28684 €
Datasheet
14.7456 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-14.7456MAAV-T

DigiKey Part Number
887-1797-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7V-14.7456MAAV-T
Description
CRYSTAL 14.7456MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26020 €780,60 €
Manufacturers Standard Package
Unit Price without VAT:0,26020 €
Unit Price with VAT:0,30443 €