
7M-26.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1327-2-ND - Tape & Reel (TR) 887-1327-1-ND - Cut Tape (CT) 887-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-26.000MEEQ-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8Z-26.000MEEQ-T | TXC CORPORATION | 28.678 | 887-1340-1-ND | 1,13000 € | Similar |
| ABM10W-26.0000MHZ-7-B1U-T3 | Abracon LLC | 906 | 535-ABM10W-26.0000MHZ-7-B1U-T3CT-ND | 0,54000 € | Similar |
| ABM10W-26.0000MHZ-8-B1U-T3 | Abracon LLC | 35 | 535-13743-1-ND | 0,55000 € | Similar |
| ABM11-140-26.000MHZ-T3 | Abracon LLC | 5.723 | 535-13522-1-ND | 0,30000 € | Similar |
| ABM11-26.000MHZ-B1U-T | Abracon LLC | 1.727 | 535-14956-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,77640 € | 19,41 € |
| 50 | 0,74460 € | 37,23 € |
| 100 | 0,71370 € | 71,37 € |
| 250 | 0,67484 € | 168,71 € |
| 500 | 0,64694 € | 323,47 € |
| 1.000 | 0,62020 € | 620,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58008 € | 1.740,24 € |
| 6.000 | 0,55614 € | 3.336,84 € |
| 9.000 | 0,54260 € | 4.883,40 € |
| 15.000 | 0,52603 € | 7.890,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

