Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-25.000MAGJ-T | |
|---|---|
DigiKey Part Number | 887-7M-25.000MAGJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAGJ-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26930 € | 807,90 € |
| 6.000 | 0,26251 € | 1.575,06 € |
| 9.000 | 0,25912 € | 2.332,08 € |
| 15.000 | 0,25535 € | 3.830,25 € |
| 21.000 | 0,25315 € | 5.316,15 € |
| 30.000 | 0,25104 € | 7.531,20 € |
| Unit Price without VAT: | 0,26930 € |
|---|---|
| Unit Price with VAT: | 0,31508 € |




