Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7C-48.000MBE-T | |
|---|---|
DigiKey Part Number | 887-2512-2-ND - Tape & Reel (TR) 887-2512-1-ND - Cut Tape (CT) 887-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-48.000MBE-T |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,05600 € | 26,40 € |
| 50 | 1,01220 € | 50,61 € |
| 100 | 0,97040 € | 97,04 € |
| 250 | 0,91768 € | 229,42 € |
| 500 | 0,87974 € | 439,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84338 € | 843,38 € |
| 2.000 | 0,80855 € | 1.617,10 € |
| 3.000 | 0,78885 € | 2.366,55 € |
| 5.000 | 0,76473 € | 3.823,65 € |
| 7.000 | 0,74926 € | 5.244,82 € |
| 10.000 | 0,73322 € | 7.332,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,49760 € |






