
7C-25.000MBA-T | |
|---|---|
DigiKey Part Number | 887-1389-2-ND - Tape & Reel (TR) 887-1389-1-ND - Cut Tape (CT) 887-1389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-25.000MBA-T |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,60200 € | 16,02 € |
| 25 | 1,51520 € | 37,88 € |
| 50 | 1,45220 € | 72,61 € |
| 100 | 1,39210 € | 139,21 € |
| 250 | 1,31652 € | 329,13 € |
| 500 | 1,26212 € | 631,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,20999 € | 1.209,99 € |
| 2.000 | 1,16006 € | 2.320,12 € |
| 3.000 | 1,13182 € | 3.395,46 € |
| 5.000 | 1,09726 € | 5.486,30 € |
| 7.000 | 1,07509 € | 7.525,63 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |







