10000 pF Feed Through Capacitor 50V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4300-025

DigiKey Part Number
4300-025-ND
Manufacturer
Manufacturer Product Number
4300-025
Description
CAP FEEDTHRU 10000PF 50V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
-
Voltage - Rated
50V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
35dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Package / Case
Axial
Size / Dimension
0.156" Dia x 0.110" L (3.96mm x 2.79mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,53910 €2.153,91 €
Unit Price without VAT:21,53910 €
Unit Price with VAT:25,20075 €