
X4C55J1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C55J1-03GTR-ND - Tape & Reel (TR) 1173-X4C55J1-03GCT-ND - Cut Tape (CT) 1173-X4C55J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C55J1-03G |
Description | IC RF 5G HYBRID COUPLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5GHz ~ 6.3GHz 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5GHz ~ 6.3GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,06000 € | 26,50 € |
| 100 | 0,97270 € | 97,27 € |
| 250 | 0,92032 € | 230,08 € |
| 500 | 0,88326 € | 441,63 € |
| 1.000 | 0,84830 € | 848,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,76891 € | 3.075,64 € |
| 8.000 | 0,74022 € | 5.921,76 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |











