
X4C35J1-03G | |
|---|---|
DigiKey Part Number | 1173-X4C35J1-03GTR-ND - Tape & Reel (TR) 1173-X4C35J1-03GCT-ND - Cut Tape (CT) 1173-X4C35J1-03GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C35J1-03G |
Description | IC 3DB HYBRID COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 5G 3.1GHz ~ 4.2GHz 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 4.2GHz | |
Coupling Factor | - | |
Applications | 5G | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 20dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,88240 € | 22,06 € |
| 100 | 0,80930 € | 80,93 € |
| 250 | 0,76540 € | 191,35 € |
| 500 | 0,73434 € | 367,17 € |
| 1.000 | 0,70504 € | 705,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65138 € | 2.605,52 € |
| 8.000 | 0,62684 € | 5.014,72 € |
| 12.000 | 0,61316 € | 7.357,92 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

