
BD0922J75100AHF | |
|---|---|
DigiKey Part Number | 1173-BD0922J75100AHFTR-ND - Tape & Reel (TR) 1173-BD0922J75100AHFCT-ND - Cut Tape (CT) 1173-BD0922J75100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD0922J75100AHF |
Description | BALUN 900MHZ-2.2GHZ 75/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 900MHz ~ 2.2GHz 75 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BD0922J75100AHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 900MHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 75 / 100Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,71900 € | 7,19 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,65010 € | 65,01 € |
| 250 | 0,62440 € | 156,10 € |
| 500 | 0,60546 € | 302,73 € |
| 1.000 | 0,58700 € | 587,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35715 € | 1.428,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

