
B0205F50200AHF | |
|---|---|
DigiKey Part Number | 1173-1073-2-ND - Tape & Reel (TR) 1173-1073-1-ND - Cut Tape (CT) 1173-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0205F50200AHF |
Description | BALUN 200MHZ-500MHZ 50/200 1608 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 200MHz ~ 500MHz 50 / 200Ohm 1608 (4121 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 200MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 50 / 200Ohm | |
Phase Difference | 1.3° | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 13.9dB | |
Package / Case | 1608 (4121 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 3,11500 € | 31,15 € |
| 25 | 2,94480 € | 73,62 € |
| 100 | 2,71110 € | 271,11 € |
| 250 | 2,57116 € | 642,79 € |
| 500 | 2,47228 € | 1.236,14 € |
| 1.000 | 2,37910 € | 2.379,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,83093 € | 7.323,72 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,22370 € |

