
3A425 | |
|---|---|
DigiKey Part Number | 1173-3A425TR-ND - Tape & Reel (TR) 1173-3A425CT-ND - Cut Tape (CT) 1173-3A425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3A425 |
Description | BALUN 800MHZ-1GHZ 50/50 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3A425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±5° | |
Insertion Loss (Max) | 0.35dB | |
Return Loss (Min) | 15dB | |
Package / Case | 3-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 6,35000 € | 63,50 € |
| 25 | 6,09280 € | 152,32 € |
| 50 | 5,90340 € | 295,17 € |
| 100 | 5,71900 € | 571,90 € |
| 250 | 5,48304 € | 1.370,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,22770 € | 2.113,85 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,23680 € |

