
ULW5-4R7JT075 | |
|---|---|
DigiKey Part Number | 985-ULW5-4R7JT075TR-ND - Tape & Reel (TR) 985-ULW5-4R7JT075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ULW5-4R7JT075 |
Description | RES 4.7 OHM 5W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ULW5-4R7JT075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.283" Dia x 0.650" L (7.20mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,50680 € | 12,67 € |
| 50 | 0,45300 € | 22,65 € |
| 100 | 0,40720 € | 40,72 € |
| 250 | 0,35704 € | 89,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,30543 € | 229,07 € |
| 1.500 | 0,28145 € | 422,17 € |
| 2.250 | 0,26913 € | 605,54 € |
| 3.750 | 0,25519 € | 956,96 € |
| 5.250 | 0,24689 € | 1.296,17 € |
| 7.500 | 0,23878 € | 1.790,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

