
PCF0805R-243KBT1 | |
|---|---|
DigiKey Part Number | 985-1354-2-ND - Tape & Reel (TR) 985-1354-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PCF0805R-243KBT1 |
Description | RES SMD 243K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCF0805R-243KBT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26760 € | 6,69 € |
| 50 | 0,23780 € | 11,89 € |
| 100 | 0,21250 € | 21,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15269 € | 152,69 € |
| 2.000 | 0,14015 € | 280,30 € |
| 3.000 | 0,13371 € | 401,13 € |
| 5.000 | 0,12642 € | 632,10 € |
| 7.000 | 0,12207 € | 854,49 € |
| 10.000 | 0,11783 € | 1.178,30 € |
| 12.000 | 0,11580 € | 1.389,60 € |
| 24.000 | 0,10881 € | 2.611,44 € |
| 25.000 | 0,10843 € | 2.710,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

