LR1206-R20FW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 31.204
Unit Price: 0,47000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 543.244
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


TT Electronics/IRC
In Stock: 0
Unit Price: 1,09000 €
Datasheet
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1206-R20FW

DigiKey Part Number
985-1193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LR1206-R20FW
Description
RES 0.2 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LR1206-R20FW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.064" W (3.20mm x 1.63mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22271 €668,13 €
Manufacturers Standard Package
Unit Price without VAT:0,22271 €
Unit Price with VAT:0,26057 €