
PSAD65-13-B1 | |
|---|---|
DigiKey Part Number | 3989-PSAD65-13-B1-ND |
Manufacturer | |
Manufacturer Product Number | PSAD65-13-B1 |
Description | AC/DC DESKTOP ADAPTER 15V 65W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Power Partners Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4.33A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 1.98" W x 1.32" H (119.9mm x 50.3mm x 33.5mm) | |
Approval Agency | CB, CCC, CE, cULus, FCC, PSE | |
Standard Number | 60950-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 € | 15,20 € |
| 5 | 13,97200 € | 69,86 € |
| 10 | 13,47800 € | 134,78 € |
| 25 | 12,84920 € | 321,23 € |
| 50 | 12,39360 € | 619,68 € |
| 100 | 11,95380 € | 1.195,38 € |
| 250 | 11,39660 € | 2.849,15 € |
| 500 | 10,99238 € | 5.496,19 € |
| Unit Price without VAT: | 15,20000 € |
|---|---|
| Unit Price with VAT: | 17,78400 € |


