


OVQ12S30B7 | |
|---|---|
DigiKey Part Number | 365-1501-2-ND - Tape & Reel (TR) 365-1501-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OVQ12S30B7 |
Description | LED ENG BLUE LINEAR STRIP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 133mA |
Manufacturer TT Electronics/Optek Technology | Current - Max 133mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Obsolete | Size / Dimension 500.00mm L x 8.00mm W (50.04mm L per Segment) |
Type LED Engine | Height 2.29mm |
Color Blue | Lens Type Flat |
Wavelength 470nm | Base Product Number |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,23800 € | 92,38 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,81080 € |

