Similar

OUE8A380Y1 | |
|---|---|
DigiKey Part Number | OUE8A380Y1-ND |
Manufacturer | |
Manufacturer Product Number | OUE8A380Y1 |
Description | EMITTER UV 380NM 100MA TO-46 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 375nm ~ 380nm 3.3V 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 375nm ~ 380nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |


