OPF352A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 22,75000 €
Datasheet
Fiber Optic Transmitter 850nm 1.8V 100 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF352A

DigiKey Part Number
365-2088-ND
Manufacturer
Manufacturer Product Number
OPF352A
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 1.8V 100 mA ST
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
50nm
Voltage - Forward (Vf) (Typ)
1.8V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
ST
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes