OPF350A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TT Electronics/Optek Technology
In Stock: 269
Unit Price: 13,49000 €
Datasheet
Fiber Optic Transmitter 850nm 1.8V 100 mA Connector-less
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF350A

DigiKey Part Number
365-2087-ND
Manufacturer
Manufacturer Product Number
OPF350A
Description
XMITTER FIBER OPTIC 850NM TO18
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 1.8V 100 mA Connector-less
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Spectral Bandwidth
50nm
Voltage - Forward (Vf) (Typ)
1.8V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1 V
Connector Type
Connector-less
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable