
NUF4220MNT1G | |
|---|---|
DigiKey Part Number | NUF4220MNT1GOSTR-ND - Tape & Reel (TR) NUF4220MNT1GOSCT-ND - Cut Tape (CT) NUF4220MNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4220MNT1G |
Description | FILTER LC(PI) 4.9NH ESD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 4.9nH, C = 205pF 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF4220MNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 16MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 0.85 | |
Values | L = 4.9nH, C = 205pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,58000 € | 14,50 € |
| 50 | 0,54560 € | 27,28 € |
| 100 | 0,51320 € | 51,32 € |
| 250 | 0,47328 € | 118,32 € |
| 500 | 0,44518 € | 222,59 € |
| 1.000 | 0,41876 € | 418,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38006 € | 1.140,18 € |
| 6.000 | 0,35750 € | 2.145,00 € |
| 9.000 | 0,34492 € | 3.104,28 € |
| 15.000 | 0,32969 € | 4.945,35 € |
| 21.000 | 0,32154 € | 6.752,34 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |







