Infrared (IR) Emitter 850nm 1.8V 50mA 36° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP245PS

DigiKey Part Number
365-1005-ND
Manufacturer
Manufacturer Product Number
OP245PS
Description
EMITTER IR 850NM 50MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 50mA 36° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP245PS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
36°
Orientation
Side View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,01000 €2,01 €
1001,88470 €188,47 €
2501,82448 €456,12 €
5001,75562 €877,81 €
1.0001,69969 €1.699,69 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,35170 €