


OP240B | |
|---|---|
DigiKey Part Number | 365-1587-ND |
Manufacturer | |
Manufacturer Product Number | OP240B |
Description | EMITTER IR 890NM 50MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.8V 50mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP240B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 40° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 100 | 0,63680 € | 63,68 € |
| 250 | 0,61104 € | 152,76 € |
| 500 | 0,58520 € | 292,60 € |
| 1.000 | 0,55939 € | 559,39 € |
| 2.500 | 0,54863 € | 1.371,57 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


