Infrared (IR) Emitter 850nm 2V 100mA 50° TO-46-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP234W

DigiKey Part Number
365-2004-ND
Manufacturer
Manufacturer Product Number
OP234W
Description
EMITTER IR 850NM 100MA TO46
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 2V 100mA 50° TO-46-2 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
OP234W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-65°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 985 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,80388 €3.803,88 €
Manufacturers Standard Package
Unit Price without VAT:3,80388 €
Unit Price with VAT:4,45054 €

Other Suppliers on DigiKey

985In Stock
Ships from WEC