LRC-LR2010LF-01-R150F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 7.129
Unit Price: 0,47000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,16036 €
Datasheet

Parametric Equivalent


TT Electronics/Welwyn
In Stock: 0
Unit Price: 0,28597 €
Datasheet
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC-LR2010LF-01-R150F

DigiKey Part Number
989-1048-2-ND - Tape & Reel (TR)
989-1048-1-ND - Cut Tape (CT)
989-1048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC-LR2010LF-01-R150F
Description
RES 0.15 OHM 1% 1W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LRC-LR2010LF-01-R150F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.206" L x 0.104" W (5.23mm x 2.64mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33152 €1.326,08 €
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €