Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

72RWR250KLF | |
|---|---|
DigiKey Part Number | 72RWR250KLF-ND |
Manufacturer | |
Manufacturer Product Number | 72RWR250KLF |
Description | TRIMMER 250KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72RWR250KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.187" Face (9.53mm x 4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,74398 € | 1.569,58 € |
| Unit Price without VAT: | 1,74398 € |
|---|---|
| Unit Price with VAT: | 2,04046 € |

