Parametric Equivalent

45JR100KLFTB | |
|---|---|
DigiKey Part Number | 45JR100KLFTB-ND |
Manufacturer | |
Manufacturer Product Number | 45JR100KLFTB |
Description | TRIMMER 100K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 45JR100KLFTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.198" x 0.190" Face (5.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,75803 € | 1.103,21 € |
| Unit Price without VAT: | 2,75803 € |
|---|---|
| Unit Price with VAT: | 3,22690 € |

