
TZ3296DA2262 | |
|---|---|
DigiKey Part Number | 4606-TZ3296DA2262TR-ND - Tape & Reel (TR) 4606-TZ3296DA2262CT-ND - Cut Tape (CT) 4606-TZ3296DA2262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3296DA2262 |
Description | CRYSTAL 48MHZ 9.9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±5ppm Crystal 9.9pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 9.9pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,52000 € | 8,52 € |
| 10 | 7,40800 € | 74,08 € |
| 25 | 7,00640 € | 175,16 € |
| 50 | 6,95700 € | 347,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,68371 € | 17.051,13 € |
| Unit Price without VAT: | 8,52000 € |
|---|---|
| Unit Price with VAT: | 9,96840 € |


