
TZ1777A | |
|---|---|
DigiKey Part Number | 4606-TZ1777ATR-ND - Tape & Reel (TR) 4606-TZ1777ACT-ND - Cut Tape (CT) 4606-TZ1777ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ1777A |
Description | CRYSTAL 25MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 20pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-25.000MHZ-20-D1X-T | Abracon LLC | 560 | 535-14978-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,07900 € | 20,79 € |
| 25 | 1,96600 € | 49,15 € |
| 50 | 1,88460 € | 94,23 € |
| 100 | 1,80650 € | 180,65 € |
| 250 | 1,70852 € | 427,13 € |
| 500 | 1,66444 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,46903 € | 4.407,09 € |
| 6.000 | 1,40857 € | 8.451,42 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,79630 € |

