
TA1457A | |
|---|---|
DigiKey Part Number | 4606-TA1457ATR-ND - Tape & Reel (TR) 4606-TA1457ACT-ND - Cut Tape (CT) 4606-TA1457ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1457A |
Description | FILTER SAW 869.6MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 869.6MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.7dB 1MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 869.6MHz | |
Bandwidth | 1MHz | |
Insertion Loss | 3.7dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.050" (1.27mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,88960 € | 47,24 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,67200 € | 167,20 € |
| 250 | 1,54212 € | 385,53 € |
| 500 | 1,48130 € | 740,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,36453 € | 1.364,53 € |
| 2.000 | 1,28348 € | 2.566,96 € |
| 3.000 | 1,23828 € | 3.714,84 € |
| 5.000 | 1,21022 € | 6.051,10 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,93670 € |


