
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 6 | |
Display Type | - | |
Display Characters - Height | 0.160" (4.06mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 12VDC | |
Reset | - | |
Panel Cutout Dimensions | Rectangular - 37.10mm x 25.70mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 € | 42,94 € |
| 10 | 35,45500 € | 354,55 € |
| 25 | 33,45040 € | 836,26 € |
| 50 | 32,20220 € | 1.610,11 € |
| 100 | 31,14720 € | 3.114,72 € |
| 250 | 29,99896 € | 7.499,74 € |
| Unit Price without VAT: | 42,94000 € |
|---|---|
| Unit Price with VAT: | 50,23980 € |

