
SU1500RTXLCD2U | |
|---|---|
DigiKey Part Number | SU1500RTXLCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SU1500RTXLCD2U |
Description | UPS SMART ONLINE RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 1.5kVA / 1350W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Rackmount | |
Power - Rated | 1.5kVA / 1350W | |
AC Outlets | 8 | |
Backup Time - Max Load | 16.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 8' (2.44m) | |
Approval Agency | cUL, UL | |
Size / Dimension | 23.630" L x 21.660" W (600.20mm x 550.16mm) | |
Height | 9.450" (240.03mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.269,05000 € | 1.269,05 € |
| 5 | 1.184,44000 € | 5.922,20 € |
| Unit Price without VAT: | 1.269,05000 € |
|---|---|
| Unit Price with VAT: | 1.484,78850 € |
















