PDUMH15NET2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 94
Unit Price: 571,77000 €
Datasheet
PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH15NET2

DigiKey Part Number
PDUMH15NET2-ND
Manufacturer
Manufacturer Product Number
PDUMH15NET2
Description
PDU SWITCHED 120V 15A 8 OUTLET
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
International
Overload Protection
-
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
100 ~ 127V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
CSA, NOM, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes