
PDU121506 | |
|---|---|
DigiKey Part Number | 95-PDU121506-ND |
Manufacturer | |
Manufacturer Product Number | PDU121506 |
Description | 1.8KW 120V SINGLE-PHASE BASIC PD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,63000 € | 110,63 € |
| 5 | 103,25200 € | 516,26 € |
| 10 | 100,22900 € | 1.002,29 € |
| 25 | 96,36760 € | 2.409,19 € |
| 50 | 93,54660 € | 4.677,33 € |
| Unit Price without VAT: | 110,63000 € |
|---|---|
| Unit Price with VAT: | 129,43710 € |

















