
P568-020 | |
|---|---|
DigiKey Part Number | TL2172-ND |
Manufacturer | |
Manufacturer Product Number | P568-020 |
Description | CABLE M-M HDMI-A 20' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,94000 € | 27,94 € |
| 10 | 23,75300 € | 237,53 € |
| 25 | 22,26560 € | 556,64 € |
| 50 | 21,20360 € | 1.060,18 € |
| 100 | 20,19240 € | 2.019,24 € |
| 250 | 19,36352 € | 4.840,88 € |
| Unit Price without VAT: | 27,94000 € |
|---|---|
| Unit Price with VAT: | 32,68980 € |


