
P036-006-15A | |
|---|---|
DigiKey Part Number | TL1557-ND |
Manufacturer | |
Manufacturer Product Number | P036-006-15A |
Description | CORD 14AWG IEC320C20 - 320C19 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -10°C ~ 60°C | |
Features | Strain Relief |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| 10 | 16,45700 € | 164,57 € |
| 25 | 15,42720 € | 385,68 € |
| 50 | 14,69100 € | 734,55 € |
| 100 | 13,99020 € | 1.399,02 € |
| 250 | 13,11512 € | 3.278,78 € |
| 500 | 12,96278 € | 6.481,39 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 22,65120 € |






