
P007-L03 | |
|---|---|
DigiKey Part Number | TL2445-ND |
Manufacturer | |
Manufacturer Product Number | P007-L03 |
Description | IEC-320-C13 TO NEMA 5-15P POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 € | 16,87 € |
| 10 | 14,33400 € | 143,34 € |
| 25 | 13,43640 € | 335,91 € |
| 50 | 12,79500 € | 639,75 € |
| 100 | 12,18460 € | 1.218,46 € |
| 250 | 11,42252 € | 2.855,63 € |
| 500 | 11,14478 € | 5.572,39 € |
| Unit Price without VAT: | 16,87000 € |
|---|---|
| Unit Price with VAT: | 19,73790 € |



.jpg)







