
N262-S07-BK | |
|---|---|
DigiKey Part Number | 95-N262-S07-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-S07-BK |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,55700 € | 95,57 € |
| 25 | 8,95840 € | 223,96 € |
| 50 | 8,53100 € | 426,55 € |
| 100 | 8,12380 € | 812,38 € |
| 250 | 7,61560 € | 1.903,90 € |
| 500 | 7,25246 € | 3.626,23 € |
| 1.000 | 7,15374 € | 7.153,74 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,16250 € |

