Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N002-015-BL

DigiKey Part Number
TL574-ND
Manufacturer
Manufacturer Product Number
N002-015-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,48000 €5,48 €
104,65800 €46,58 €
254,36640 €109,16 €
504,15800 €207,90 €
1003,95940 €395,94 €
2503,71152 €927,88 €
5003,53446 €1.767,23 €
1.0003,36594 €3.365,94 €
2.5003,25952 €8.148,80 €
Manufacturers Standard Package
Unit Price without VAT:5,48000 €
Unit Price with VAT:6,41160 €
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 4,37660 €
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 5,48000 €
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 5,77000 €
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 3,99220 €
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 1'
In-Stock: 1178
Unit Price: 2,28000 €
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 976
Unit Price: 2,53000 €
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 731
Unit Price: 2,80000 €
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 90
Unit Price: 3,72000 €
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 854
Unit Price: 4,45000 €