Parametric Equivalent
Parametric Equivalent

MTB3-01M-5A-B | |
|---|---|
DigiKey Part Number | 95-MTB3-01M-5A-B-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-01M-5A-B |
Description | CABLE C PLUG TO C PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,01200 € | 180,06 € |
| Unit Price without VAT: | 36,01200 € |
|---|---|
| Unit Price with VAT: | 42,13404 € |



