Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-1BK

DigiKey Part Number
4958-CAT6A-1BK-ND
Manufacturer
Triplett
Manufacturer Product Number
CAT6A-1BK
Description
CABLE MOD 8P8C PLUG TO PLUG 1'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,17000 €7,17 €
106,09000 €60,90 €
255,70800 €142,70 €
505,43520 €271,76 €
1005,17580 €517,58 €
2504,85184 €1.212,96 €
5004,62044 €2.310,22 €
1.0004,40011 €4.400,11 €
Manufacturers Standard Package
Unit Price without VAT:7,17000 €
Unit Price with VAT:8,38890 €