
UA100A | |
|---|---|
DigiKey Part Number | 4958-UA100A-ND |
Manufacturer | |
Manufacturer Product Number | UA100A |
Description | World Travel Adapter with USB-A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Triplett Test Equipment and Tools | Current - Output (Max) 2.1A |
Packaging Retail Package | Power (Watts) 11 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized International | Output Connector USB A Receptacle, USB C Receptacle |
Form Wall Mount | Input Connector Multi-Blade (Included) |
Input Type Fixed Blade | Size / Dimension 2.56" L x 1.97" W x 2.17" H (65.0mm x 50.0mm x 55.0mm) |
Voltage - Input 100 ~ 240 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,56000 € | 24,56 € |
| 5 | 22,58600 € | 112,93 € |
| 10 | 21,78500 € | 217,85 € |
| 25 | 20,77000 € | 519,25 € |
| 50 | 20,03340 € | 1.001,67 € |
| 100 | 19,32260 € | 1.932,26 € |
| 250 | 18,42196 € | 4.605,49 € |
| Unit Price without VAT: | 24,56000 € |
|---|---|
| Unit Price with VAT: | 28,73520 € |



