18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WSU120 1500 Series

WSU180-1000

DigiKey Part Number
237-1439-ND
Manufacturer
Manufacturer Product Number
WSU180-1000
Description
AC/DC WALL MOUNT ADAPTER 18V 18W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU180-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
18V
Current - Output (Max)
1A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
3.03" L x 1.89" W x 1.22" H (77.0mm x 48.0mm x 31.0mm)
Approval Agency
cETLus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Factory Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,46000 €10,46 €
59,62000 €48,10 €
109,27800 €92,78 €
258,84520 €221,13 €
508,53160 €426,58 €
1008,22910 €822,91 €
2507,84540 €1.961,35 €
5007,56716 €3.783,58 €
Manufacturers Standard Package
Unit Price without VAT:10,46000 €
Unit Price with VAT:12,23820 €