


F28-1300 | |
|---|---|
DigiKey Part Number | 237-1822-ND |
Manufacturer | |
Manufacturer Product Number | F28-1300 |
Description | PWR XFMR LAMINATED 36VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 36VA Power Transformer 115V Primary Parallel 14V, Series 28V Secondary Parallel 2.6A, Series 1.3A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F28-1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 2.6A, Series 1.3A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 36VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 66.68mm L x 55.55mm W | |
Height - Seated (Max) | 39.67mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 13,56200 € | 135,62 € |
| 25 | 13,00440 € | 325,11 € |
| 50 | 12,59580 € | 629,79 € |
| 100 | 12,19850 € | 1.219,85 € |
| 250 | 11,69044 € | 2.922,61 € |
| 500 | 11,31886 € | 5.659,43 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,60850 € |

