


F120-100 | |
|---|---|
DigiKey Part Number | 237-1796-ND |
Manufacturer | |
Manufacturer Product Number | F120-100 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary Parallel 60V, Series 120V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F120-100 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 12VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 47.63mm L x 39.67mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 60V, Series 120V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 200mA, Series 100mA | Weight 0.7 lb (317.51 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 10,59800 € | 105,98 € |
| 25 | 10,16400 € | 254,10 € |
| 50 | 9,84600 € | 492,30 € |
| 100 | 9,53650 € | 953,65 € |
| 250 | 9,14044 € | 2.285,11 € |
| 500 | 8,85062 € | 4.425,31 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 13,74750 € |











