
CMF23V-473111 | |
|---|---|
DigiKey Part Number | 237-CMF23V-473111-ND |
Manufacturer | |
Manufacturer Product Number | CMF23V-473111 |
Description | CMC 47MH 1.1A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 884mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMF23V-473111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 884mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.610" W (29.00mm x 15.50mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,41020 € |

