Similar

AX97-301R5 | |
|---|---|
DigiKey Part Number | AX97-301R5-ND |
Manufacturer | |
Manufacturer Product Number | AX97-301R5 |
Description | FIXED IND 1.5UH 7.9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 7.9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AX97-301R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.530" L x 0.370" W (13.46mm x 9.40mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,84266 € | 294,93 € |
| Unit Price without VAT: | 0,84266 € |
|---|---|
| Unit Price with VAT: | 0,98591 € |


