
ABU125-270 | |
|---|---|
DigiKey Part Number | 237-1587-ND |
Manufacturer | |
Manufacturer Product Number | ABU125-270 |
Description | AC/DC CONVERTER 27V 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABU125-270 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.6mm) |
Voltage - Output 1 27V | Approval Agency CB, CE, TUV, UR |
Current - Output 1 3.7 A | Minimum Load Required Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 5 | 45,79600 € | 228,98 € |
| 10 | 44,84500 € | 448,45 € |
| 25 | 43,61800 € | 1.090,45 € |
| 50 | 42,71160 € | 2.135,58 € |
| 100 | 41,82430 € | 4.182,43 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 56,26530 € |

