600, 250, 50 Impedance Primary Ohms 600, 250, 50 Impedance Secondary Ohms 1:1 Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-57J

DigiKey Part Number
237-A-57J-ND
Manufacturer
Manufacturer Product Number
A-57J
Description
XFMR 600 250 50 / 600 250 50
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
600, 250, 50 Impedance Primary Ohms 600, 250, 50 Impedance Secondary Ohms 1:1 Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
1:1
Impedance - Primary (Ohms)
600, 250, 50
Impedance - Secondary (Ohms)
600, 250, 50
DC Resistance (DCR) - Primary
40Ohm
DC Resistance (DCR) - Secondary
44Ohm
Transformer Type
Impedance Matching
Frequency Range
30Hz ~ 30kHz
Frequency Response
±3dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
50mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
-
Height - Seated (Max)
-
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,59000 €145,59 €
10130,73400 €1.307,34 €
25125,22400 €3.130,60 €
50121,20360 €6.060,18 €
Manufacturers Standard Package
Unit Price without VAT:145,59000 €
Unit Price with VAT:170,34030 €