
832X375H | |
|---|---|
DigiKey Part Number | 2254-832X375H-ND |
Manufacturer | |
Manufacturer Product Number | 832X375H |
Description | INSERT YELLOW 0.25"DIA X 0.38" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.38" H (6.4mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.38" H (6.4mm x 9.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20020 € | 20,02 € |
| 250 | 0,18460 € | 46,15 € |
| 500 | 0,17428 € | 87,14 € |
| 1.000 | 0,16506 € | 165,06 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


