
832X185HSS | |
|---|---|
DigiKey Part Number | 2254-832X185HSS-ND |
Manufacturer | |
Manufacturer Product Number | 832X185HSS |
Description | INSERT YELLOW 0.25"DIA X 0.19" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.25" Dia x 0.19" H (6.4mm x 4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.19" H (6.4mm x 4.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,37600 € | 11,88 € |
| 10 | 2,22800 € | 22,28 € |
| 25 | 2,05680 € | 51,42 € |
| 50 | 1,94300 € | 97,15 € |
| 100 | 1,84140 € | 184,14 € |
| 250 | 1,72328 € | 430,82 € |
| 500 | 1,64470 € | 822,35 € |
| 1.000 | 1,57430 € | 1.574,30 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |


